LTM8064IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8064IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8064IY#PBF |
Description | DC DC CONVERTER 1.2-36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 6A 6V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8064IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 58V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 108-BBGA Module | |
Size / Dimension | 0.63" L x 0.47" W x 0.19" H (16.0mm x 12.0mm x 4.9mm) | |
Supplier Device Package | 108-BGA (16x11.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.40000 | ¥328.40 |
10 | ¥306.42600 | ¥3,064.26 |
25 | ¥293.58120 | ¥7,339.53 |
112 | ¥266.05696 | ¥29,798.38 |