DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,631 In Stock | 1 : ¥109.24000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 14V | 0.6 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
156 In Stock | 1 : ¥238.82000 Tray | Tray | Active | Isolated Module | 2 | 18V | 36V | 12 ~ 15V | -12 ~ -15V | - | - | 450mA, 450mA | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
670 In Stock | 1 : ¥240.38000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
1,657 In Stock | 1 : ¥309.18000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
738 In Stock | 1 : ¥309.18000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
645 In Stock | 1 : ¥309.18000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
403 In Stock | 1 : ¥361.89000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
264 In Stock | 1 : ¥238.82000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
32 In Stock | 1 : ¥734.86000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 6A | 30 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | Through Hole | 20-DIP Module, 17 Leads | 1.51" L x 1.32" W x 0.33" H (38.4mm x 33.5mm x 8.3mm) | - | Enable, Active Low | - | - | |||
129 In Stock | 1 : ¥156.81000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 78% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | - | |||
115 In Stock | 1 : ¥517.30000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V or 24V | -12V | - | - | 1.7A, 1.7A | 41 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
95 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | - | Enable, Active Low | - | - | |||
82 In Stock | 1 : ¥309.18000 Tray | Tray | Active | Isolated Module | 2 | 18V | 76V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 |