DC DC Converters

Results: 2
Voltage - Output 1
3.3V5V
Efficiency
76%82%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
ECONOLINE REC5 SERIES
REC5-2405SRWZ/H2/A
DC DC CONVERTER 5V 5W
Recom Power
696
In Stock
1 : ¥214.36000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
1A
5 W
2 kV
ITE (Commercial)
SCP
-40°C ~ 75°C
82%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
ECONOLINE REC5 SERIES
REC5-243.3SRWZ/H2/A
DC DC CONVERTER 3.3V 5W
Recom Power
246
In Stock
1 : ¥214.36000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
1A
5 W
2 kV
ITE (Commercial)
SCP
-40°C ~ 75°C
76%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.