DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,414 In Stock 50 Factory | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
595 In Stock | 1 : ¥145.15000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 12 ~ 15V | - | - | - | 500mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | Enable, Active Low | |||
8 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 12 ~ 15V | -12 ~ -15V | - | - | 60mA, 60mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
8 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 12 ~ 15V | - | - | - | 125mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 300mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
2 In Stock | 1 : ¥83.33000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | - |