DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
419 In Stock | 1 : ¥65.20000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 4.5V | 28V | 3.3V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | 3-SIP Module | - | |||
0 In Stock Check Lead Time | 1 : ¥1,253.72000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 16.8V | 75V | 5.1V | - | - | - | 3.5A | 15 W | 2.1 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | - | |||
0 In Stock | 43 : ¥32.63674 Tube | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - |