K7803-500R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 13,952
Unit Price: ¥26.68000
Datasheet

Similar


Recom Power
In Stock: 1,034
Unit Price: ¥19.62000
Datasheet

Similar


Traco Power
In Stock: 461
Unit Price: ¥56.32000
Datasheet

Similar


XP Power
In Stock: 7
Unit Price: ¥16.75000
Datasheet

K7803-500R3

DigiKey Part Number
2725-K7803-500R3-ND
Manufacturer
Manufacturer Product Number
K7803-500R3
Description
DC DC CONVERTER 3.3V 1.7W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
K7803-500R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.7 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-