DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : ¥65.27000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
281 In Stock | 1 : ¥80.21000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 150mA | 1 W | 750 V | ITE (Commercial) | - | -40°C ~ 100°C | 69% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - |