DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,873 In Stock | 1 : ¥24.82000 Cut Tape (CT) 3,000 : ¥19.83419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.6 ~ 3.6V | - | - | - | 1A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 8-uSIP | Enable, Active High | |||
3,637 In Stock | 1 : ¥50.33000 Cut Tape (CT) 250 : ¥35.94548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.2 ~ 15V | - | - | - | 1A | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - |