V7812W-500

DigiKey Part Number
102-2454-ND
Manufacturer
Manufacturer Product Number
V7812W-500
Description
DC DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 17V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
V7812W-500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
17V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.58000¥116.58
5¥109.89600¥549.48
10¥107.14600¥1,071.46
25¥103.61120¥2,590.28
50¥101.01340¥5,050.67
100¥98.48070¥9,848.07
250¥95.22980¥23,807.45
500¥92.84172¥46,420.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.