DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93 In Stock | 1 : ¥2,692.47000 Tray | Tray | Active | Isolated Module | 1 | 120V | 420V | 28V | - | - | - | 13.4A | 375 W | 4.242 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 93.9% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | - | - | - | |||
50 In Stock | 1 : ¥223.51000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 100°C | 79% | Surface Mount | 16-SMD Module, 7 Leads | 0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.1mm) | - | Enable, Active High | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥146.54000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1A | 5 W | 1.5 kV | Medical | Remote On/Off, OCP, SCP | -20°C ~ 100°C (With Derating) | 82% | Through Hole | 9-SIP Module, 5 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | - | CB, CSA, TUV, UL | - | |||
0 In Stock Check Lead Time | 25 : ¥1,958.46720 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 81% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 |