DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock 15 Factory | 1 : ¥2,373.62000 Box | Box | Active | Isolated Module | 1 | 9V | 40V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 115°C | 90% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | Enable, Active Low | CE | |||
19 In Stock 60 Factory | 1 : ¥1,700.66000 Tray | Tray | Active | Isolated Module | 1 | 9V | 40V | 24V | - | - | - | 3.5A | 85 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 115°C | 87% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | Enable, Active Low | CE |