DC DC Converters

Results: 4
Manufacturer
OmniOn PowerTexas Instruments
Series
-PicoDLynx™ IISIMPLE SWITCHER®SIMPLE SWITCHER® Nano
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
1.6V2.7V4.5V
Voltage - Input (Max)
5.5V14.4V14.5V15V
Voltage - Output 1
0.5 ~ 5.5V0.6 ~ 3.63V0.6 ~ 5.5V0.8 ~ 3.6V
Current - Output (Max)
2A6A12A20A
Features
Adjustable Output, Remote On/Off, Remote SenseOCP, OTP, SCP, UVLOOCP, OTP, UVLORemote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
89%93.9%95%-
Package / Case
8-SMD Module17-SMD Module47-BQFN Exposed Pad51-PowerFQFN Module
Size / Dimension
0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)0.31" L x 0.22" W x 0.07" H (8.0mm x 5.5mm x 1.9mm)0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm)
Supplier Device Package
51-BQFN (8x5.5)Module
Control Features
-Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
LMZ2170xSILT
LMZ20502SILT
DC DC CONVERTER 0.8-3.6V
Texas Instruments
1,883
In Stock
1 : ¥48.37000
Cut Tape (CT)
250 : ¥33.75460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
5.5V
0.8 ~ 3.6V
-
-
-
2A
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 125°C
89%
Surface Mount
8-SMD Module
0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)
-
-
-
-
TPSM5D1806RDBR(primary)
TPSM5D1806RDBR
4.5-V TO 15-V INPUT, DUAL 6-A, S
Texas Instruments
2,167
In Stock
1 : ¥198.84000
Cut Tape (CT)
2,000 : ¥129.82378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
15V
0.5 ~ 5.5V
-
-
-
12A
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 125°C
-
Surface Mount
51-PowerFQFN Module
0.31" L x 0.22" W x 0.07" H (8.0mm x 5.5mm x 1.9mm)
51-BQFN (8x5.5)
-
-
-
41-QFN
LMZ31506RUQR
DC DC CONVERTER 0.6-5.5V
Texas Instruments
813
In Stock
1 : ¥100.57000
Cut Tape (CT)
500 : ¥69.45840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.6V
14.5V
0.6 ~ 5.5V
-
-
-
6A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
95%
Surface Mount
47-BQFN Exposed Pad
0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm)
-
Enable, Active High
-
-
PKX020A0X3-SRZ
PKX020A0X3-SRZ
DC DC CONVERTER 0.6-3.63V
OmniOn Power
1,400
In Stock
1 : ¥135.71000
Cut Tape (CT)
200 : ¥92.46580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
14.4V
0.6 ~ 3.63V
-
-
-
20A
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
93.9%
Surface Mount
17-SMD Module
0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)
Module
Enable, Active Low
-
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.