DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,209 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | |||
18 In Stock | 1 : ¥96.88000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 3V | 5.5V | 1.2V | - | - | - | 2A | 2.4 W | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - |