DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,865 In Stock | 1 : ¥51.72000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 6 kV | Medical | SCP | -25°C ~ 85°C | 66% | Through Hole | 7-SIP Module, 5 Leads | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | - | - | - | |||
187 In Stock | 1 : ¥279.41000 Tube | Tube | Active | Isolated Module | 1 | 10V | 17V | 5V | - | - | - | 1.2A | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | |||
70 In Stock | 1 : ¥135.73000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4 kV | Medical | SCP | -40°C ~ 95°C (With Derating) | 76% | Surface Mount | 14-SMD Module, 6 Leads | 0.74" L x 0.54" W x 0.41" H (18.9mm x 13.7mm x 10.5mm) | - | - | - | |||
10 In Stock | 1 : ¥279.41000 Tube | Tube | Active | Isolated Module | 1 | 20V | 30V | 5V | - | - | - | 1.2A | 6 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 80°C | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥103.35000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4 kV | Medical | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 7-SIP Module, 4 Leads | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | - | - | CB, TUV, UL |