DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | 1A, 1A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP, OVP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥222.24000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | 200mA, 200mA | 6 W | 5.2 kV | ITE (Commercial), Medical | Remote On/Off, OTP, SCP, UVLO | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | Enable, Active Low |