DC DC Converters

Results: 8
Series
MICRO (100W)MICRO (150W)MINI (150W)MINI (200W)
Packaging
BulkTrayTube
Voltage - Input (Min)
18V180V
Voltage - Input (Max)
36V375V
Voltage - Output 1
3.3V5V12V
Current - Output (Max)
8.3A8.33A12.5A40A45.45A
Power (Watts)
100 W150 W200 W
Applications
ITE (Commercial)Medical
Features
OCP, OVP, SCPOVP, UVLO
Operating Temperature
-40°C ~ 100°C-20°C ~ 100°C
Efficiency
80%83%84.9%85.3%85.8%
Mounting Type
Surface MountThrough Hole
Package / Case
9-DIP ModuleModuleQuarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V300C12T150BL
DC DC CONVERTER 12V 150W
Vicor Corporation
85
In Stock
1 : ¥2,378.13000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
12V
-
-
12.5A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
85.3%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V24C12H100BL
DC DC CONVERTER 12V 100W
Vicor Corporation
4
In Stock
1 : ¥3,678.52000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
8.3A
100 W
3 kV
Medical
OCP, OVP, SCP
-40°C ~ 100°C
85.8%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V300C12H150BL
DC DC CONVERTER 12V 150W
Vicor Corporation
2
In Stock
1 : ¥4,331.42000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
12V
-
-
12.5A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
85.3%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MiniDCDCseries
V24B5C200BL
DC DC CONVERTER 5V 200W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥2,606.52000
Tray
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
40A
200 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
84.9%
Surface Mount
Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V300B5C200BL
DC DC CONVERTER 5V 200W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥2,861.75000
Tube
Tube
Active
Isolated Module
1
180V
375V
5V
-
-
40A
200 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
83%
Surface Mount
Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MicroDCDCseries
V24C12T100BL
DC DC CONVERTER 12V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥2,306.46000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
8.33A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
85.8%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MiniDCDCseries
V300B5H200BL
DC DC CONVERTER 5V 200W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥5,090.22000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
5V
-
-
40A
200 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
83%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V300B3V3H150BL
DC DC CONVERTER 3.3V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥5,456.12000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
3.3V
-
-
45.45A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
80%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.