DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥1,035.58000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 9V | 36V | 15V | - | - | 7A | 105 W | 2 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90.5% | Through Hole | 8-DIP Module, 1/4 Brick | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | Enable, Active High | |||
27 In Stock | 1 : ¥2,276.25000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 20A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 84% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | |||
123 In Stock | 1 : ¥2,284.54000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 20A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 84% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | |||
204 In Stock | 1 : ¥2,295.63000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 85.8% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | |||
63 In Stock | 1 : ¥2,293.41000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 3.33A | 50 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - |