DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,150 In Stock | 1 : ¥29.88000 Cut Tape (CT) 2,000 : ¥23.30688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.6 ~ 5.5V | - | - | - | 600mA | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 6-LGA Module | 0.13" L x 0.10" W x 0.06" H (3.2mm x 2.5mm x 1.6mm) | 6-LGA-EP (3.2x2.5) | Enable, Active High | |||
5,687 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.83834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.8V | 5.5V | 0.6 ~ 5.5V | - | - | - | 4A | ITE (Commercial) | - | -40°C ~ 125°C (TJ) | 80% | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.1mm x 3.0mm x 1.5mm) | 20-QFN (3x5) | - | ||
0 In Stock Check Lead Time | 1 : ¥151.82000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - |