Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥680.39000 | ¥680.39 |
5 | ¥670.20000 | ¥3,351.00 |
10 | ¥660.01100 | ¥6,600.11 |
25 | ¥639.56720 | ¥15,989.18 |
100 | ¥619.19110 | ¥61,919.11 |