DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥564.16000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 9V | 36V | 12V | - | - | 10A | 120 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | Enable, Active High | |||
39 In Stock | 1 : ¥583.12000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 10A | 120 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91.4% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | Enable, Active Low | |||
615 In Stock | 1 : ¥587.88000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 6A | 72 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | Enable, Active Low | |||
28 In Stock | 1 : ¥677.94000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 6A | 72 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | Enable, Active High | |||
19 In Stock | 1 : ¥606.85000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 15A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥625.81000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | 3A | 72 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 42 : ¥611.40143 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 6A | 72 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 9V | 36V | 12V | - | - | 10A | 120 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91.4% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | Enable, Active Low |