DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,550 In Stock | 1 : ¥35.28000 Cut Tape (CT) 3,000 : ¥17.69970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 14-DFN Module | 0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm) | 14-uSIP (4x3) | Enable, Active Low | - | - | ||
0 In Stock | 1 : ¥89.32000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, UL | 60950-1; 62368-1 |