DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,086 In Stock | 1 : ¥67.65000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE |