K7805MT-500R4 | |
---|---|
DigiKey Part Number | 2725-K7805MT-500R4TR-ND - Tape & Reel (TR) 2725-K7805MT-500R4CT-ND - Cut Tape (CT) 2725-K7805MT-500R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K7805MT-500R4 |
Description | DC DC CONVERTER +/-5V 4W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V, -5V 500mA, 300mA 6.5V, 7V - 36V, 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | K7805MT-500R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V, 7V | |
Voltage - Input (Max) | 36V, 31V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 300mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number | - |