DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 86% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Enable, Active High | - | |||
0 In Stock Check Lead Time | 20 : ¥157.43100 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | 62368-1 |