DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,576 In Stock | 1 : ¥31.61000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.8V | 28V | 5V | - | - | - | 500mA | 2.5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
723 In Stock | 1 : ¥31.61000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.75V | 28V | 3.3V | - | - | - | 500mA | 1.65 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
22 In Stock | 1 : ¥134.72000 Retail Package | Retail Package | Active | Non-Isolated PoL Module | 1 | 10V | 30V | 5 ~ 15V | - | - | - | 3A | 45 W | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 5-SIP Module | 0.41" L x 0.24" W x 0.65" H (10.4mm x 6.0mm x 16.5mm) | - | - | - | - |