DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥2,267.96000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 20A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 85% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | |||
469 In Stock | 1 : ¥54.60000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 76% | Surface Mount | 8-SMD Module, 5 Leads | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | - | |||
10 In Stock | 1 : ¥2,370.91000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 8V | - | - | - | 12.5A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.4% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - |