DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥366.16000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 500mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 88°C | 88% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥94.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - |