DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
768 In Stock | 1 : ¥306.39000 Cut Tape (CT) 220 : ¥259.26714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 5V | - | - | - | 80A | 400 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -40°C ~ 125°C (With Derating) | 95.9% | Surface Mount | 28-SMD Module | 1.00" L x 0.50" W x 0.46" H (25.4mm x 12.7mm x 11.6mm) | - | - | CB, CSA, IEC, TUV, UL | 62368-1 | |||
337 In Stock | 1 : ¥297.61000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7.5V | 14V | 0.6 ~ 5.2V | - | - | - | 80A | 416 W | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 85°C | 90% | Surface Mount | 28-SMD Module | 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm) | - | Enable, Active High | - | - | |||
202 In Stock | 1 : ¥272.48000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 5V | - | - | - | 40A | 200 W | ITE (Commercial) | Remote On/Off, OVP, SCP | 0°C ~ 70°C | 94% | Through Hole | 13-DIP Module | 1.20" L x 1.10" W x 0.47" H (30.5mm x 27.9mm x 11.9mm) | - | - | - | - | |||
98 In Stock | 1 : ¥268.79000 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 5V | - | - | - | 60A | 300 W | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | 0°C ~ 70°C | 94% | Through Hole | 24-SIP Module | 2.58" L x 0.43" W x 1.25" H (65.5mm x 11.0mm x 31.8mm) | - | Enable, Active High | - | - | |||
0 In Stock | 5 : ¥754.48200 Tube | Tube | Obsolete | Non-Isolated PoL Module | 1 | 6V | 14V | 0.8 ~ 3.6V | - | - | - | 30A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 13-SIP Module | 2.00" L x 0.35" W x 0.50" H (50.8mm x 8.8mm x 12.7mm) | - | - | - | - |