DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,338 In Stock | 1 : ¥26.68000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6V | 28V | 3.3V | - | - | - | 500mA | 2 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 88% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
144 In Stock | 1 : ¥33.66000 Bag | Bag | Active | Non-Isolated PoL Module | 1 | 3V | 18V | 0.8 ~ 5.2V | - | - | - | 3A | 16 W | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 89% | Surface Mount | 10-SMD Module | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) | - | - | - | - | |||
23 In Stock | 1 : ¥25.37000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 18V | 40V | 15V | - | - | - | 500mA | 7.5 W | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | CB | 62368-1 |