DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock 1,582 Marketplace | 30 : ¥72.97667 Bulk 1 : ¥94.82000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 3A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 10-DIP Module | 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) | |||
50 In Stock 1,035 Marketplace | 20 : ¥113.39800 Bulk 1 : ¥145.23000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 10A | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 11-DIP Module | 0.87" L x 0.62" W x 0.33" H (22.1mm x 15.7mm x 8.4mm) |