PTH04T241WAD | |
---|---|
DigiKey Part Number | 296-21704-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T241WAD |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 10A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T241WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 0.87" L x 0.62" W x 0.33" H (22.1mm x 15.7mm x 8.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.23000 | ¥145.23 |
5 | ¥144.12600 | ¥720.63 |
10 | ¥143.01000 | ¥1,430.10 |
25 | ¥140.78000 | ¥3,519.50 |
49 | ¥134.07469 | ¥6,569.66 |
98 | ¥122.90224 | ¥12,044.42 |
245 | ¥120.66776 | ¥29,563.60 |
441 | ¥118.88005 | ¥52,426.10 |