DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥7.31000 Cut Tape (CT) 700 : ¥5.81864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 1 : ¥29.06000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 22.8V | 25.2V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥68.96000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CE, EN, UKCA | 62368-1 |