DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,998 In Stock | 1 : ¥100.57000 Cut Tape (CT) 200 : ¥85.32370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.5 ~ 5.5V | - | - | - | 6A | - | - | ITE (Commercial) | Digital with Remote On/Off and UVLO | -40°C ~ 85°C | 93.8% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | - | Enable, Active Low | |||
1,671 In Stock | 1 : ¥110.18000 Cut Tape (CT) 200 : ¥93.44975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 12A | 66 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93.9% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm) | - | Enable, Active Low | |||
360 In Stock | 1 : ¥162.23000 Cut Tape (CT) 200 : ¥137.27245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.5 ~ 5.5V | - | - | - | 20A | - | - | ITE (Commercial) | Digital with Remote On/Off and UVLO | -40°C ~ 85°C | 95.2% | Surface Mount | 16-SMD Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | - | - | |||
1,559 In Stock | 1 : ¥175.20000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.45 ~ 5.5V | - | - | - | 12A | 66 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 95.4% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥69.21000 Cut Tape (CT) 200 : ¥61.30630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.5 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | Digital with Remote On/Off and UVLO | -40°C ~ 85°C | 94% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 504 : ¥534.09714 Bulk | Bulk | Active | Intermediate Bus Converter, Digital | 1 | 36V | 75V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 95.2% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 240 : ¥611.07421 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.9% | Through Hole | 15-DIP Module | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm) | - | Enable, Active Low |