DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
956 In Stock | 1 : ¥94.00000 Cut Tape (CT) 250 : ¥63.19088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 2.5 ~ 7.5V | - | - | - | 2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 95% | Surface Mount | 43-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 43-B3QFN (10x10) | Enable, Active High | - | - | |||
615 In Stock | 1 : ¥119.27000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 1.5 ~ 12V | 1.5 ~ 12V | - | - | 2A, 2A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | - | - | |||
168 In Stock | 1 : ¥442.59000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3.1V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 12A, 12A, 5A, 5A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 209-BFBGA Module | 0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm) | 209-BGA (16x9.5) | - | - | - |