DC DC Converters

Results: 4
Manufacturer
Murata Power Solutions Inc.OmniOn Power
Series
Naos RaptorOkami™ OKI-78SROkami™ OKR-T/6
Product Status
ActiveLast Time Buy
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Voltage - Input (Min)
4.5V7V
Voltage - Input (Max)
14V36V
Voltage - Output 1
0.591 ~ 6V0.6 ~ 6V3.3V5V
Current - Output (Max)
1.5A3A6A
Power (Watts)
5 W8 W18 W30 W
Features
Remote On/Off, OCP, OTP, SCP, UVLORemote On/Off, OCP, OTP, UVLOSCP
Efficiency
85.5%90.5%95.5%95.8%
Package / Case
3-SIP Module5-SIP Module
Size / Dimension
0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm)
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
40,885
In Stock
1 : ¥40.80000
Tray
Tray
Active
Linear Regulator Replacement
1
7V
36V
5V
-
-
-
1.5A
8 W
ITE (Commercial)
SCP
-40°C ~ 85°C
90.5%
Through Hole
3-SIP Module
0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
-
NSR006A0X54Z
NSR003A0X4Z
DC DC CONVERTER 0.6-6V 18W
OmniOn Power
4,790
In Stock
1 : ¥74.87000
Tray
Tray
Active
Non-Isolated PoL Module
1
4.5V
14V
0.6 ~ 6V
-
-
-
3A
18 W
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
95.8%
Through Hole
5-SIP Module
0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm)
Enable, Active High
OKR-T^6-W12-C
OKR-T/6-W12-C
DC DC CONVERTER 0.591-6V 30W
Murata Power Solutions Inc.
6,626
In Stock
1 : ¥78.24000
Tray
Tray
Last Time Buy
Non-Isolated PoL Module
1
4.5V
14V
0.591 ~ 6V
-
-
-
6A
30 W
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
95.5%
Through Hole
5-SIP Module
0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Enable, Active High
8
In Stock
1 : ¥40.80000
Tray
Tray
Active
Linear Regulator Replacement
1
7V
36V
3.3V
-
-
-
1.5A
5 W
ITE (Commercial)
SCP
-40°C ~ 85°C
85.5%
Through Hole
3-SIP Module
0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.