DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : ¥658.32000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | - | 33A | 400 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 96% | Through Hole | 5-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | - | Enable, Active Low | - | - | |||
371 In Stock | 1 : ¥684.18000 Tray | Tray | Active | Isolated Module, Digital | 2 | -36V | -75V | -48V | - | - | - | 10A | - | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 98.5% | Through Hole | 18-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.7mm) | Quarter Brick | - | - | - | |||
90 In Stock | 1 : ¥309.66000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 15V | 0.6 ~ 3.3V | - | - | - | 80A | 198 W | - | ITE (Commercial) | Adjustable Output, Heat Sink, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C | 95.1% | Through Hole | 15-SIP Module | 1.30" L x 0.48" W x 0.75" H (33.0mm x 12.1mm x 19.0mm) | - | - | cURus, UL | 62368-1 |