DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock 989 Factory | 1 : ¥28.16000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 12V | - | - | - | 1A | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | CB | 62368-1 | |||
198 In Stock | 1 : ¥44.66000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 12V | - | - | - | 1A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | 97% | Through Hole | 3-SIP Module | 0.39" L x 0.25" W x 0.59" H (10.0mm x 6.5mm x 14.9mm) | 3-SIP Module | - | - | - | |||
763 In Stock | 1 : ¥25.37000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 16V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | - |