OKI-78SR-12/1.0-W36H-C | |
---|---|
DigiKey Part Number | 811-3294-ND |
Manufacturer | |
Manufacturer Product Number | OKI-78SR-12/1.0-W36H-C |
Description | DC DC CONVERTER 12V 12W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKI-78SR-12/1.0-W36H-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.3% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.65" L x 0.41" W x 0.30" H (16.5mm x 10.4mm x 7.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
5 | ¥40.39200 | ¥201.96 |
10 | ¥40.11300 | ¥401.13 |
25 | ¥39.54160 | ¥988.54 |
50 | ¥38.30860 | ¥1,915.43 |
100 | ¥35.84320 | ¥3,584.32 |
250 | ¥32.12068 | ¥8,030.17 |