DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥254.53000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.38V | 5.5V | 0.8 ~ 5V | 0.8 ~ 5V | - | - | 4A, 4A | - | ITE (Commercial) | - | -40°C ~ 125°C | 95% | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 144-LGA (15x15) | |||
483 In Stock | 1 : ¥161.73000 Box | Box | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 3.3 ~ 5V | - | - | - | 6A | 30 W | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Surface Mount | 7-SMD Module | 0.89" L x 0.51" W x 0.32" H (22.5mm x 13.0mm x 8.1mm) | - | |||
96 In Stock | 1 : ¥191.21000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.6 ~ 5V | - | - | - | 8A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 68-BBGA Module | 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) | 68-BGA (15x9) |