RI-2415S

DigiKey Part Number
945-1505-5-ND
Manufacturer
Manufacturer Product Number
RI-2415S
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RI-2415S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.85000¥70.85
5¥70.34200¥351.71
10¥69.80000¥698.00
25¥68.72280¥1,718.07
50¥66.57500¥3,328.75
100¥60.67050¥6,067.05
250¥59.05904¥14,764.76
500¥57.98520¥28,992.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.