DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,252 In Stock | 1 : ¥137.03000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 91% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | |||
486 In Stock | 1 : ¥196.95000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 11-DIP Module | 0.87" L x 0.62" W x 0.34" H (22.1mm x 15.7mm x 8.6mm) | - |