T31SN24005NNFC | |
---|---|
DigiKey Part Number | 941-T31SN24005NNFC-ND |
Manufacturer | |
Manufacturer Product Number | T31SN24005NNFC |
Description | DC DC CONVERTER 5-30V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 4.5A 9V - 53V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 100 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96.5% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.09" L x 0.91" W x 0.50" H (27.6mm x 23.1mm x 12.7mm) | |
Supplier Device Package | Thirty-Second Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.25000 | ¥249.25 |
5 | ¥247.36200 | ¥1,236.81 |
10 | ¥245.44000 | ¥2,454.40 |
25 | ¥241.60480 | ¥6,040.12 |
42 | ¥230.10119 | ¥9,664.25 |
84 | ¥210.92548 | ¥17,717.74 |
252 | ¥207.09036 | ¥52,186.77 |