DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,783 In Stock | 1 : ¥27.91000 Cut Tape (CT) 3,000 : ¥13.58463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.8 ~ 6V | - | - | - | 2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 8-uSIP (3x2.8) | - | - | - | |||
1,365 In Stock | 1 : ¥36.70000 Cut Tape (CT) 1,000 : ¥29.36992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 17V | 1 ~ 5.25V | - | - | - | 2.5A | 13 W | - | - | Remote On/Off, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Surface Mount | 9-LGA Module | 0.31" L x 0.31" W x 0.09" H (7.9mm x 7.9mm x 2.3mm) | - | Enable, Active High | - | - | |||
1,411 In Stock | 1 : ¥118.30000 Tray | Tray | Active | Isolated PoE Module | 1 | 37V | 57V | 12V | - | - | - | 1A | 12 W | 2.25 kV | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 84% | Surface Mount | Module | 1.02" L x 0.58" W x 0.24" H (26.0mm x 14.8mm x 6.2mm) | - | - | - | - | |||
258 In Stock | 1 : ¥309.18000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 85°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
25 In Stock | 1 : ¥310.58000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) | - | Enable, Active High | - | - |