DC DC Converters

Results: 3
Manufacturer
Bel Power SolutionsTDK-Lambda
Series
iQG (400W)Melcher IMX7 (7W)
Type
Intermediate Bus ConverterIsolated Module, Conformal Coated
Number of Outputs
12
Voltage - Input (Min)
8.4V36V
Voltage - Input (Max)
36V75V
Voltage - Output 1
5.1V12V
Voltage - Output 2
12V-
Current - Output (Max)
250mA, 250mA1.2A33A
Voltage - Isolation
1.2 kV1.5 kV
Applications
ITE (Commercial)ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLORemote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 124°C-40°C ~ 85°C
Efficiency
78%83%95%
Package / Case
8-DIP Module, 1/4 Brick14-DIP Module14-DIP Module, 9 Leads
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm)2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
IMX7 SERIES
20IMX7-05-8G
DC DC CONVERTER 5.1V 7W
Bel Power Solutions
116
In Stock
1 : ¥848.86000
Bulk
Bulk
Active
Isolated Module, Conformal Coated
1
8.4V
36V
5.1V
-
-
1.2A
7 W
1.2 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C
78%
Through Hole
14-DIP Module
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
-
-
IMX7 SERIES 9Lead
20IMX7-12-12-8G
DC DC CONVERTER 12V 12V 7W
Bel Power Solutions
114
In Stock
1 : ¥848.86000
Bulk
Bulk
Active
Isolated Module, Conformal Coated
2
8.4V
36V
12V
12V
-
250mA, 250mA
7 W
1.5 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C
83%
Through Hole
14-DIP Module, 9 Leads
2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm)
-
-
IQG SERIES
IQG48033A120V-1D9-R
DC DC CONVERTER 12V 396W
TDK-Lambda
136
In Stock
1 : ¥827.93000
Bulk
Bulk
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
33A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 124°C
95%
Through Hole
8-DIP Module, 1/4 Brick
2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
-
Enable, Active Low
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.