DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,111 In Stock 966 Factory | 1 : ¥31.77000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
1,141 In Stock | 1 : ¥125.86000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Module | - | - | - | |||
858 In Stock | 1 : ¥402.61000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
320 In Stock | 1 : ¥593.98000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - | - | - | |||
239 In Stock | 1 : ¥611.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 7.5A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 86% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - | - | - | |||
0 In Stock | 25 : ¥17.92360 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
0 In Stock | 1 : ¥121.62000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - |