DC DC Converters

Results: 9
Manufacturer
CUI Inc.Mornsun America, LLCMurata Power Solutions Inc.Recom Power
Series
ECONOLINE RI (2W)ECONOLINE ROE (E-Series) (1W)ECONOLINE RS (2W)H_S-1WR2 (1W)MEE1 (1W)PDM2-S (2W)PDS1-S (1W)PDSE1-S (1W)
Product Status
ActiveNot For New DesignsObsolete
Voltage - Input (Min)
4.5V9V10.8V
Voltage - Input (Max)
5.5V13.2V36V
Voltage - Output 1
5V12V
Current - Output (Max)
83mA200mA400mA
Power (Watts)
1 W2 W
Voltage - Isolation
1 kV1.5 kV3 kV6 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
-Remote On/Off, SCPSCP
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (With Derating)-40°C ~ 85°C
Efficiency
78%79%80%81%82%83%89%
Package / Case
4-SIP Module6-SIP Module, 4 Leads7-SIP Module, 4 Leads8-SIP Module, 7 Leads
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm)0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
-Enable, Active Low
Approval Agency
CB Scheme, EN, IEC, ULCB, CE, cURus
Standard Number
55024; 55032 Class A; 60950-155024; 55032 Class A; 62368-160601-1; 60950-1
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
ROE Series
ROE-0505S
DC DC CONVERTER 5V 1W
Recom Power
8,205
In Stock
966
Factory
1 : ¥26.27000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
79%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
RI-S series
RI-0505S
DC DC CONVERTER 5V 2W
Recom Power
2,708
In Stock
966
Factory
1 : ¥71.26000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
400mA
2 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
83%
Through Hole
4-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
-
-
-
-
681
In Stock
1 : ¥43.18000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
83%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
ECONOLINE-RS-SERIES
RS-2405SZ
DC DC CONVERTER 5V 2W
Recom Power
144
In Stock
132
Factory
1 : ¥166.74000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
400mA
2 W
1 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
80%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
-
-
PDSE1-S
PDSE1-S5-S5-S
DC DC CONVERTER 5V 1W
CUI Inc.
1,926
In Stock
1 : ¥17.16000
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
PDS1-S
PDS1-S12-S12-S
DC DC CONVERTER 12V 1W
CUI Inc.
3,368
In Stock
1 : ¥37.35000
Tube
Tube
Not For New Designs
Isolated Module
1
10.8V
13.2V
12V
-
-
-
83mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
81%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
PDS1-S
PDS1-S5-S12-S
DC DC CONVERTER 12V 1W
CUI Inc.
1,663
In Stock
1 : ¥39.41000
Tube
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
12V
-
-
-
83mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
81%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
HxxxxS-1WR2
H0505S-1WR2
ISOLATED MODULE DC DC CONVERTER1
Mornsun America, LLC
0
In Stock
1 : ¥35.71000
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
6 kV
ITE (Commercial), Medical
-
-40°C ~ 85°C
78%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm)
-
-
CB, CE, cURus
60601-1; 60950-1
6-SIP Module, 4 Leads
PDM2-S5-S5-S
DC DC CONVERTER 5V 2W
CUI Inc.
0
In Stock
1 : ¥49.67000
Tube
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C
89%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.