DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥2,631.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 16.67A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
0 In Stock Check Lead Time | 25 : ¥492.90240 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 8V | - | - | 30A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 95% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,247.85000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 4.17A | 50 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.1% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,260.65000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 12.5A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.4% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,285.20000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 15.15A | 50 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 79.2% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥5,229.87000 Bulk | Bulk | Active | Isolated Module | 1 | 21V | 32V | 3.3V | - | - | 132A | 132 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |