DC DC Converters

Results: 2
Manufacturer
Murata Power Solutions Inc.Traco Power
Series
Okami™ OKI-78SRTSR 2
Packaging
TrayTube
Voltage - Input (Min)
3V7V
Voltage - Input (Max)
5.5V36V
Voltage - Output 1
1.2V5V
Current - Output (Max)
1.5A2A
Power (Watts)
2.4 W8 W
Features
OCP, SCPSCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
90%90.5%
Size / Dimension
0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
10,209
In Stock
1 : ¥40.80000
Tray
Tray
Active
Linear Regulator Replacement
1
7V
36V
5V
-
-
-
1.5A
8 W
ITE (Commercial)
SCP
-40°C ~ 85°C
90.5%
Through Hole
3-SIP Module
0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
-
-
TSR-2-2418
TSR 2-0512
DC DC CONVERTER 1.2V 2.4W
Traco Power
18
In Stock
1 : ¥96.88000
Tube
Tube
Active
Linear Regulator Replacement
1
3V
5.5V
1.2V
-
-
-
2A
2.4 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
90%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.