DC DC Converters

Results: 2
Series
LTM®, uModule®µModule®
Number of Outputs
14
Voltage - Output 2
0.8 ~ 8V-
Voltage - Output 3
0.8 ~ 8V-
Voltage - Output 4
0.8 ~ 8V-
Current - Output (Max)
1.5A3A, 3A, 3A, 3A
Package / Case
91-FBGA165-BBGA Module
Size / Dimension
0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm)0.63" L x 0.47" W x 0.14" H (16.0mm x 11.9mm x 3.5mm)
Supplier Device Package
91-BGA (11.25x6.25)165-BGA (16x11.9)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
LTM8051EY#PBF
LTM8051IY#PBF
QUAD 40VIN 1.2A STEPDOWN SILENT
Analog Devices Inc.
178
In Stock
1 : ¥193.56000
Tray
Tray
Active
Non-Isolated PoL Module
1
3V
40V
0.8 ~ 8V
-
-
-
1.5A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
91-FBGA
0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm)
91-BGA (11.25x6.25)
-
-
-
165 BGA
LTM8060IY#PBF
QUAD 40VIN, 3A STEP-DOWN SLIENT
Analog Devices Inc.
302
In Stock
1 : ¥354.74000
Tray
Tray
Active
Non-Isolated PoL Module
4
3V
40V
0.8 ~ 8V
0.8 ~ 8V
0.8 ~ 8V
0.8 ~ 8V
3A, 3A, 3A, 3A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
165-BBGA Module
0.63" L x 0.47" W x 0.14" H (16.0mm x 11.9mm x 3.5mm)
165-BGA (16x11.9)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.