DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
711 In Stock | 1 : ¥170.36000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 16V | 0.5 ~ 5.5V | - | - | - | 20A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 59-PowerBQFN Module | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.1mm) | 59-QFN (10x12) | - | - | ||
109 In Stock | 1 : ¥127.35000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 250mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - |